- RS Stock No.:
- 761-6037
- Mfr. Part No.:
- HIAM-USB213/A+2xHiBM36S12-8
- Manufacturer:
- HiWave
Discontinued product
- RS Stock No.:
- 761-6037
- Mfr. Part No.:
- HIAM-USB213/A+2xHiBM36S12-8
- Manufacturer:
- HiWave
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Audio Amplifier Module Kit, HiWave
This two channel amplifier module from HiWave, is designed for simple integration into an audio system. The kit comprises of a USB 2.0 powered stereo audio amplifier module with a pair of HiBM36S12-8 Balanced Mode Radiators (BMRs). The stereo audio amplifier module requires only speaker and USB connections to function, as power, control and audio data are all available via the USB connection.
USB 2.0 compliant
Stereo audio power amplifier based on Audium AS2002
2 x 13W peak power output (at 8ohms)
CD quality sound
8Ω to 16Ω impedance
Small form factor module: 74 x 46 x 19mm
Stereo audio power amplifier based on Audium AS2002
2 x 13W peak power output (at 8ohms)
CD quality sound
8Ω to 16Ω impedance
Small form factor module: 74 x 46 x 19mm
Audio Amplifiers, HiWave
Specifications
Attribute | Value |
---|---|
Impedance | 16Ω |
Nominal Rated Power | 2 x 13W |
Frequency Type | Full Range |
Driver Shape | Rectangular |
Frequency Response | 20 Hz → 20 kHz |