- RS Stock No.:
- 112-1833
- Mfr. Part No.:
- J01005A1230
- Manufacturer:
- Telegartner
30 In stock for delivery within 3 working days
Added
Price Each
HK$91.61
Units | Per unit |
1 - 9 | HK$91.61 |
10 - 49 | HK$89.69 |
50 - 99 | HK$86.95 |
100 - 249 | HK$84.84 |
250 + | HK$83.01 |
- RS Stock No.:
- 112-1833
- Mfr. Part No.:
- J01005A1230
- Manufacturer:
- Telegartner
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Telegartner 50 Ω and 75 Ω Straight BNC Adapters - Plug to Plug
From Telegartner, a range of 50 Ω and 75 Ω BNC straight male adapters. The plug to plug adapters have gold plated beryllium copper contacts and a PTFE insulator. Featuring a simple bayonet coupling mechanism the adapter can be used up to 4 GHz. Requiring only a quarter turn to connect and disconnect this connection method makes the BNC adapter one of the most commonly used RF adapters around.
Features and Benefits
Bayonet coupling
Up to 4 GHz
Up to 4 GHz
Applications
Signal
Data
Video transmission
Data
Video transmission
Nickel Plated - Telegartner (Adaptors)
Adaptors, terminations and attenuators compatible with the Telegärtner range of connectors.
'Socket to socket' - accepts plug at each end
'Plug to plug' accepts socket at each end
'Plug to plug' accepts socket at each end
Specifications
Attribute | Value |
---|---|
Adapter Type | BNC Plug to BNC Plug |
Adapter Type A | BNC |
Adapter Type B | BNC |
Gender A | Male |
Gender B | Male |
Impedance | 75Ω |
Body Orientation | Straight |
Operating Frequency | 4GHz |
Contact Plating | Gold |
Length | 35mm |
Contact Material | Beryllium Copper |