Texas Instruments UCC3911DP-3G4, Lithium-Ion, Lithium-Polymer, Li-Ion Protector Circuit 16-Pin, SOIC
- RS Stock No.:
- 662-2353
- Mfr. Part No.:
- UCC3911DP-3G4
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 662-2353
- Mfr. Part No.:
- UCC3911DP-3G4
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
Li-ion Battery Protection, Texas Instruments
Li-ion Battery Protection ICs detect a various fault conditions such as overvoltage, undervoltage, discharge overcurrent, and short circuit. A standalone protection when no monitor is required, or supplemental safety.
Battery Management, Texas Instruments
Specifications
Attribute | Value |
---|---|
Battery Type | Lithium-Ion, Lithium-Polymer |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Dimensions | 9.9 x 3.91 x 1.58mm |
Length | 9.9mm |
Width | 3.91mm |
Height | 1.58mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | -20 °C |