Recently searched
    Banner showing a factory at sunset

    Think Industrial. Think Molex.

    Molex gives engineers the reliable interconnect solutions demanded by todays challenging industrial applications, by delivering in-depth expertise, a diverse product portfolio, advanced technologies, and comprehensive support that you can rely upon.

    The manufacturing world has been quick to take advantage of new technology introduced by the industrial Internet of Things (IoT) and Smart Machines and Robotics. Machine-to-machine communication and the increased flow of raw data are at the centre of advancement in the industrial market.

    Since most failures occur at the point of connection, reliable and secure communication is key to ensuring dependable connectivity across intelligent sensing and functional safety. Molex provides designers with robust and reliable connectivity for industrial applications. Through its products and by offering valuable services, together with an ongoing commitment to invest in new product development, Molex demonstrates they are a trusted global business for the industrial market.

    Heavy Duty Connectors

    GWconnect connectors

    Molex offers a wide range of Heavy Duty Connectors: inserts, enclosures and complementary products of more than 6000 items, using the very best materials in conformity to the international standards and to UL/CSA requirements. The multipole connectors for industrial applications are used in electric and electronic machinery, robots, electric panels, control equipment, as well as power, control or signal circuit connectivity.

    Learn More
    gwconnect insert

    GWconnect Inserts

    GWconnect Modular System has been created to fulfil the needs of the Heavy Duty Connectors end users, who now can design and assemble their own connector according to their specific requirements.

    Learn More

    Cable Glands and Contacts

    Cable Glands and Contacts

    Molex cable glands are available with a set of gaskets to be able to lock a wide range of cables with different diameter. IP66 protection in accordance with EN 60529. Working temperature -40C to +125C

    View Here

    gwconnect aluminium enclosure

    GWconnect Aluminium Enclosures

    GWconnect aluminum enclosures are designed for installation, circuit breaking, connection, and control of electric and electronic equipment. For industries such as automotive, railways and industrial buildings. Conform to Low Voltage Directive 2006/95/EC

    View Here

    Brad from Molex

    brad connectors

    Since the invention of the Mini-Change connector in 1986, Brad products have been the standard for harsh duty connectivity. "Brad" is correspondent to the industry-standard M12 connector.

    Brad connectivity products provide one convenient source for specifying numerous passive interconnect and industrial communications requirements for industrial applications. Ideal for a range of industrial automation applications such as - automated assembly equipment, conveyor systems, material handling, and pick-and-place robotics.

    View Here
    Brad M12 Micro-Change Industrial Cordsets

    Brad M12 Micro-Change Industrial Cordsets

    Micro-Change connectors are designed to withstand harsh-industrial and weather environments with superior quality that assures very reliable connections for control elements in automated equipment. These high-quality connectors allow fast and simple replacement of sensors, encoders, switches and other input and output devices in industrial machinery.

    View Range

    brad molex mini-change field attachable

    Brad Mini-Change Connectors

    With Mini-Change connectors, industrial device wiring is easier to install and maintain. To ensure a consistent, low-resistance connection, the patented Quad Beam™ female contact is used. Connectors are sealed to provide IP67 protection. An anti-vibration feature prevents the coupler from loosening, even under extreme conditions.

    View Here

    brad molex nano-change m8 double-ended cordset

    Brad Nano-Change (M8) Connectors

    Nano-Change connectors are design to withstand harsh-industrial and weather environments. These connectors are used to interconnect miniature sensors and actuators found in industrial control applications. The small, compact M8 design also makes these connectors well suited for applications requiring a sealed connector in very tight spaces.

    View the Range

    Ask the Expert - Brad Industrial Connectors

    For decades, Brad has been synonymous with industrial connectors. The name Brad has itself become a shorthand for a dependable connector that will work in the toughest conditions. Brad has since become part of the Molex family of connector products, but it remains a name that engineers can rely on. Even with the rapid changes brought about by the latest innovations in the smart factory, Brad has remained at the forefront of connector development.

    Product Spotlight - Brad M8 and M12 Cordsets

    Brad® Nano-Change® (M8) and Micro-Change® (M12) cordsets, with Weld-slag, Oil Resistant (WSOR) cable, provide a rugged solution for connections in harsh industrial environments, minimize machine downtime, reduce inventory and feature knurled hexnuts which ensure proper sealing to a defined torque.

    Molex - Product Spotlight - Brad M12 Ultra-Lock Connection System

    Delivering exponentially more power than standard M12 connectors, the IP67-rated Brad M12 Power Connector System provides multiple codings for electrical requirements and ease-of-use in factory automation applications.

    FCT from Molex

    FCT Steckverbinder

    FCT D-Sub Connectors are time-tested for ruggedness and reliability. Customers often need connectors that have a high current rating that fit in the same space as lower-current connectors. FCT D-Sub Connectors' machined contacts have increased current-carrying capacity over stamped contacts and are stronger mechanically, making them ideal for a range of applications.

    Learn More
    FCT from Molex FM 2 (Power/Coax), 5 (Signal) Way Right Angle Through Hole D-sub Connector Socket

    D-Sub Connector

    FCT (D-subminiature) D-Sub Connectors are time-tested for ruggedness and reliability. Customers often need connectors that have a high current rating that fit in the same space as lower-current connectors.

    View Here

    FCT from Molex, FMP Male Solder D-Sub Connector Power Contact, Gold over Nickel Power, 16 → 20 AWG, FCT

    D-Sub Contacts

    FCT D-Sub Connectors' machined contacts have increased current-carrying capacity over stamped contacts and are stronger mechanically, making them ideal for a range of applications.

    View Range

    FCT from Molex F1069 Series ABS D Sub Backshell, 9 Way

    D-Sub Backshells

    FCT D-Sub Backshells increase the stability of D-sub connections. The Backshell holds cables tightly to their connector to protect them against damage and includes a strain relief to prevent cracking and tearing.

    View Here

    FCT from Molex Connector Screw For Use With D-Sub Connector

    D-Sub Accessories

    FCT D-Sub Connector accessories support of the performance of the connector by preventing mechanical stress. They provide EMI/RFI shielding and protection from the elements.

    View Range

    DIN Connectors

    DIN Connectors

    The Molex brad mPm range of DIN connectors is used extensively to provide electrical connection in a wide range of applications. The most common application for mPm DIN connectors is in conjunction with pneumatic, hydraulic or electromagnetic devices, including solenoid valves. Other applications include, for example, pressure transducers, proximity switches, level sensors, limit switches and low energy motors.

    Learn More
    Form A DIN Valve Connectors

    Form A DIN Valve Connectors

    Form A are the largest of the three types of DIN valve connectors. They have a 1-inch by 1-inch square head shape and three inward-facing, U-shaped pins, spaced 18 mm apart. These connectors are commonly used with with solenoid valves, especially in hydraulics and pneumatics applications, to ensure a water-resisitant power supply.

    View Range

    Form B DIN Valve Connectors

    Form B DIN Valve Connectors

    Form B valve connectors are good in tight spaces, such as in manifold banks. With their rectangular connector head shape, they can be mounted side by side to maximize space usage. As with Form A valve connectors, Form B valve connectors are found on solenoid valves in hydraulics and pneumatics applications, as well as in marine applications.

    View Range

    Form B DIN Valve Connectors

    Form C DIN Valve Connectors

    Form C valve connectors are the smallest of the three types of valve connectors. They feature a square-shaped connector head like Form A valve connectors. Because of its size, they’re also sometimes called “sub-micro valve connectors.”

    View Range