- RS Stock No.:
- 607-8346
- Mfr. Part No.:
- IC179Z-44600-500
- Manufacturer:
- Yamaichi
10 In stock for delivery within 3 working days
Added
Price Each (In a Pack of 5)
HK$113.386
Units | Per unit | Per Pack* |
5 - 120 | HK$113.386 | HK$566.93 |
125 - 495 | HK$108.85 | HK$544.25 |
500 + | HK$104.316 | HK$521.58 |
*price indicative |
- RS Stock No.:
- 607-8346
- Mfr. Part No.:
- IC179Z-44600-500
- Manufacturer:
- Yamaichi
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
SOP socket IC 179 series Surface-mounted type
SMT Type, SOP-Mount Socket
2 varieties (500-type) have foot pattern identical with IC
Tools not required when fitting/removing IC
Low-profile design
2 varieties (500-type) have foot pattern identical with IC
Tools not required when fitting/removing IC
Low-profile design
Note
Terminals must not be bent or folded.
Details including product dimensions and foot pattern dimensions can be obtained from the manufacturer.
Details including product dimensions and foot pattern dimensions can be obtained from the manufacturer.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 44 |
Mounting Type | Surface Mount |
Pitch | 1.27mm |
Row Width | 13.40/17.80mm |
Termination Method | Solder |
Contact Plating | Tin Bismuth Alloy |
Current Rating | 1A |
Contact Material | Beryllium Copper |
Voltage Rating | 75 V |
Minimum Operating Temperature | -55°C |
Housing Material | PPS |
Maximum Operating Temperature | +85°C |